Huber+Suhner G_02232 Series, 100 m, Coaxial Cable Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 889-797
- Mfr. Part No.:
- G_02232-09
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 metre)*
SGD4.81
(exc. GST)
SGD5.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre |
|---|---|
| 1 - 9 | SGD4.81 |
| 10 - 24 | SGD4.41 |
| 25 + | SGD3.76 |
*price indicative
- RS Stock No.:
- 889-797
- Mfr. Part No.:
- G_02232-09
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable | |
| Coaxial Type | Coaxial Cable | |
| Voltage | 1.5kVrms | |
| Outside Diameter | 2.55mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -25°C | |
| Attenuation | 0.996 dB/m | |
| Conductor Type | Stranded | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Grey | |
| Fire Behaviour | yes | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Series | G_02232 | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Terminated | ||
Product Type Cable | ||
Coaxial Type Coaxial Cable | ||
Voltage 1.5kVrms | ||
Outside Diameter 2.55mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -25°C | ||
Attenuation 0.996 dB/m | ||
Conductor Type Stranded | ||
Cable Length 100m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Jacket Colour Grey | ||
Fire Behaviour yes | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Series G_02232 | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CH
The Huber+Suhner RG174 alternative coaxial cable designed for reliable transmission in communication applications. It operates effectively at a frequency of up to 1 GHz, ensuring optimal signal integrity.
Custom version of RG_174 cable providing flexibility in installation
Maintains an impedance of 50 Ω, enhancing signal quality
Capacitance of 101 pF/m for efficient performance
Rated for operating temperatures between -25 °C and 85 °C
Supplied with a grey PVC jacket for durability
Weight of approximately 13 g/m allows for ease of use
Related links
- Huber+Suhner G_01132 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner GX_02272 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_02212 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_03160 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
- Huber+Suhner RG_214 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_01130 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner ENVIROFLEX Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_03233 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
