Huber+Suhner G_01130 Series, 100 m, Coaxial Cable Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 888-374
- Mfr. Part No.:
- G_01130_HT-03
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 metre)*
SGD10.01
(exc. GST)
SGD10.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 100 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre |
|---|---|
| 1 - 9 | SGD10.01 |
| 10 - 24 | SGD9.20 |
| 25 + | SGD7.84 |
*price indicative
- RS Stock No.:
- 888-374
- Mfr. Part No.:
- G_01130_HT-03
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable | |
| Coaxial Type | Coaxial Cable | |
| Voltage | 1.5kVrms | |
| Outside Diameter | 2.8mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Jacket Colour | Grey | |
| Fire Behaviour | yes | |
| Number of Strands | 7 | |
| Conductor Material | Copper | |
| Series | G_01130 | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Terminated | ||
Product Type Cable | ||
Coaxial Type Coaxial Cable | ||
Voltage 1.5kVrms | ||
Outside Diameter 2.8mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Cable Length 100m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Jacket Colour Grey | ||
Fire Behaviour yes | ||
Number of Strands 7 | ||
Conductor Material Copper | ||
Series G_01130 | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CH
The Huber+Suhner low-noise coaxial cable designed for reliable performance in high-frequency applications, optimising signal integrity while minimising noise interference.
Offers low noise characteristics, ensuring clear signal transmission
Constructed with a robust Coax design to enhance durability
Suitable for a wide operating frequency range up to 1 GHz
Features a lightweight design at approximately 13 g/m for easy handling
Designed to operate effectively in temperatures from -25 °C to 85 °C
Related links
- Huber+Suhner G_01132 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_02232 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner GX_02272 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_02212 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_03160 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
- Huber+Suhner RG_214 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner ENVIROFLEX Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_03233 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
