Huber+Suhner SUCOFORM Series, 100 m, Coaxial Cable Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 889-854
- Mfr. Part No.:
- SUCOFORM_86_LSFH
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 metre)*
SGD15.86
(exc. GST)
SGD17.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 100 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre |
|---|---|
| 1 - 9 | SGD15.86 |
| 10 - 24 | SGD14.59 |
| 25 + | SGD12.42 |
*price indicative
- RS Stock No.:
- 889-854
- Mfr. Part No.:
- SUCOFORM_86_LSFH
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable | |
| Coaxial Type | Coaxial Cable | |
| Voltage | 1.5kVrms | |
| Outside Diameter | 3.2mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 5.574 dB/m | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Black | |
| Fire Behaviour | yes | |
| Conductor Material | Copper, Silver Plated, Steel | |
| Jacket Material | Low Smoke Free Halogen | |
| Series | SUCOFORM | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Terminated | ||
Product Type Cable | ||
Coaxial Type Coaxial Cable | ||
Voltage 1.5kVrms | ||
Outside Diameter 3.2mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Attenuation 5.574 dB/m | ||
Cable Length 100m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Jacket Colour Black | ||
Fire Behaviour yes | ||
Conductor Material Copper, Silver Plated, Steel | ||
Jacket Material Low Smoke Free Halogen | ||
Series SUCOFORM | ||
- COO (Country of Origin):
- CH
The Huber+Suhner hand formable 50 Ohm cable designed for high-frequency applications up to 40 GHz. Its LSFH jacket makes it suitable for environments requiring flexibility and robust performance.
Hand-formable alternative to semi-rigid cables enhances flexibility
Small bend radius allows for efficient routing and packaging
Performance matches that of traditional semi-rigid options
LSFH jacket ensures low smoke and halogen-free compliance
Capacitance is a low 95 pF/m for efficient signal handling
Related links
- Huber+Suhner SUCOFORM Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner SUCOFORM Series Hand-Formable RF Coaxial Cable Coaxial Coaxial Cable 50 Ω, Unterminated
- Huber+Suhner SUCOFORM Series Hand Formable Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner SUCOFORM Series Hand Formable Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner G_03160 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
- Huber+Suhner ENVIROFLEX Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner RG_108 Series Coaxial Cable Coaxial Cable 78 Ω Terminated
- Huber+Suhner G_03233 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
