Huber+Suhner SUCOFORM Series, 100 m, Hand-Formable RF Coaxial Cable Coaxial Coaxial Cable 50 Ω, Unterminated

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 metre)*

SGD42.96

(exc. GST)

SGD46.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Metre(s)
Per Metre
Saving
1 - 9SGD42.96-
10 +SGD39.528%

*price indicative

RS Stock No.:
889-344
Mfr. Part No.:
SUCOFORM_250-01
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

Hand-Formable RF Coaxial Cable

Voltage

3.5kVrms

Outside Diameter

6.3mm

Characteristic Impedance

50Ω

Attenuation

18 GHz

Conductor Type

Wire

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Cable Length

100m

Standards/Approvals

RoHS Compliant

Fire Behaviour

Flame propagation IEC 60332-1-2

Series

SUCOFORM

Conductor Material

Copper

COO (Country of Origin):
CH
The Huber+Suhner hand-formable cable solution designed for high-frequency applications up to 18 GHz, effectively providing flexibility and performance comparable to semi-rigid cables.

Hand-formable design offers an alternative to semi-rigid cables

Compact bend radius supports efficient routing and space-saving packaging

Superior performance aligns closely with semi-rigid cable specifications

Robust construction includes a silver-plated copper centre conductor

Impedance stability of 50 Ω ensures reliable signal transmission

Wide operating temperature range from -65 °C to 165 °C enhances versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy