TE Connectivity Female Crimp Pin Contact, Contact Size 14 AWG, Wire Size 2.5mm²
- RS Stock No.:
- 796-894
- Mfr. Part No.:
- 350552-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 250 units)*
SGD708.67
(exc. GST)
SGD772.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD708.67 | SGD2.835 |
*price indicative
- RS Stock No.:
- 796-894
- Mfr. Part No.:
- 350552-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Contact | |
| Gender | Female | |
| Contact Size | 14 AWG | |
| Wire Size | 2.5mm² | |
| Current | 19A | |
| Series | 3505 | |
| Contact Type | Pin | |
| Contact Plating | Gold | |
| Voltage | 600V | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Contact | ||
Gender Female | ||
Contact Size 14 AWG | ||
Wire Size 2.5mm² | ||
Current 19A | ||
Series 3505 | ||
Contact Type Pin | ||
Contact Plating Gold | ||
Voltage 600V | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity connector features a soft Shell pin and socket design, Ideal for wire-to-board applications. This connector enhances assembly efficiency while ensuring reliable connections for power circuit applications within various devices.
Compact design with standard density for effective space utilisation
Power circuit connector rated for 300 VAC and 10A maximum current
Offers VITAL features like double lock plates for secure contact insertion
High operational temperature range of -30°C to +105°C for versatility
Related links
- TE Connectivity Female Crimp Pin Contact Wire Size 2.5mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 2mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 2mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 0.8mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 0.84mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 1.4mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 0.82mm²
- TE Connectivity Female Crimp Connector, Wire Size 2.5mm²
