TE Connectivity Female Crimp Connector, Wire Size 2.5mm²
- RS Stock No.:
- 795-094
- Mfr. Part No.:
- 2359527-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
SGD1,319.32
(exc. GST)
SGD1,438.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD1,319.32 | SGD0.88 |
*price indicative
- RS Stock No.:
- 795-094
- Mfr. Part No.:
- 2359527-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Gender | Female | |
| Wire Size | 2.5mm² | |
| Current | 25A | |
| Series | NECTOR T | |
| Contact Type | Socket | |
| Voltage | 600V | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | UL 2238 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Gender Female | ||
Wire Size 2.5mm² | ||
Current 25A | ||
Series NECTOR T | ||
Contact Type Socket | ||
Voltage 600V | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals UL 2238 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket contact is designed for wire termination, offering robust connectivity solutions for a variety of applications. Its compatibility with multiple cable sizes facilitates effective and reliable electrical connections.
Optimised for wire termination from 1.5 mm to 2.5 mm
Constructed with high-performance copper alloy for enhanced conductivity
Features a UL 94 V0 & UV F1 rated PBT + PC resin for durability
Designed for use in high humidity and harsh environment applications
Related links
- TE Connectivity Female Crimp Connector, Wire Size 24AWG
- TE Connectivity Female Crimp Pin Contact Wire Size 2.5mm²
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Connector Wire Size 30AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 26AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Pin Connector, Wire Size 1.5mm²
