TE Connectivity Female Crimp Connector, Contact Size M, Wire Size 30AWG
- RS Stock No.:
- 796-866
- Mfr. Part No.:
- 2367820-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
SGD890.18
(exc. GST)
SGD970.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD890.18 | SGD0.89 |
*price indicative
- RS Stock No.:
- 796-866
- Mfr. Part No.:
- 2367820-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Gender | Female | |
| Contact Size | M | |
| Current | 4.5A | |
| Wire Size | 30AWG | |
| Series | D1000 | |
| Contact Type | Tab | |
| Contact Plating | Gold | |
| Voltage | 250V ac, 250V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Gender Female | ||
Contact Size M | ||
Current 4.5A | ||
Wire Size 30AWG | ||
Series D1000 | ||
Contact Type Tab | ||
Contact Plating Gold | ||
Voltage 250V ac, 250V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- JP
The TE Connectivity contact is a high-performance solution is designed for reliable electrical connections in Compact spaces. It ensures optimal conductivity and durability, making it Ideal for various industrial applications.
Applicable for wire sizes ranging from AWG #22 to #30
Temperature tolerance from -55°C up to +125°C enhances versatility
Current rating of 4.5A per position supports robust power needs
Voltage rating accommodates both AC and DC up to 250V
Related links
- TE Connectivity Male Crimp Wire to Wire Connector, Wire Size 30AWG
- TE Connectivity Female Crimp Heavy Duty Power Connector Contact Wire Size 8mm²
- TE Connectivity Female Crimp Heavy Duty Power Connector Contact Wire Size 3mm²
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 15AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 15AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 26AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG
