TE Connectivity Male Crimp Wire to Wire Connector, Wire Size 30AWG

Subtotal (1 reel of 6000 units)*

SGD3,220.48

(exc. GST)

SGD3,510.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD3,220.48SGD0.537

*price indicative

RS Stock No.:
796-423
Mfr. Part No.:
2367819-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wire to Wire Connector

Gender

Male

Current

4.5A

Wire Size

30AWG

Series

D1000

Contact Type

Tab

Voltage

250V

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94V-0

COO (Country of Origin):
JP
The TE Connectivity connector is a reliable contact intended for efficient wire-to-wire connections in tight spaces, Ideal for applications requiring secure mating and easy installation. Its Compact design enhances usability across various industrial settings.

Smaller size optimises space usage for increased connectivity

Durable design reduces the risk of breakage in confined areas

Audible feedback ensures reliable and secure mating

Streamlined crimping process accelerates installation time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy