HARTING Male Crimp Crimp Contact, Wire Size 19AWG

N

This image is representative of the product range

Subtotal (1 bag of 50 units)*

SGD151.19

(exc. GST)

SGD164.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD151.19SGD3.024

*price indicative

RS Stock No.:
741-648
Mfr. Part No.:
21011009963
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Crimp Contact

Gender

Male

Wire Size

19AWG

Series

M12

Contact Type

Power

Contact Plating

Gold Plated

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING M12 Power Male Crimp Contact PE 0.75mm² is designed for reliable electrical connections in M12 power connectors. Its gold-plated copper alloy construction ensures excellent conductivity and durability, making it suitable for various industrial applications.

Features & Benefits


Crimp contact provides a secure and reliable electrical connection

Male gender ensures compatibility with female connectors

Copper alloy material enhances conductivity and reduces resistance

Gold plating improves corrosion resistance and longevity

Conductor cross-section of 0.75 mm² supports efficient power transmission

AWG 19 wire size accommodates a range of cable types

Compliance with China RoHS 50 and ELV status ensures environmental safety

Meets EN 45545-2 standards for fire safety in rail applications

Compact length of 21.8 mm allows for space-efficient installations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in renewable energy control systems

Is this product compliant with RoHS standards?


Yes, it is compliant with China RoHS 50 and RoHS standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy