HARTING Male Crimp Crimp Contact, Wire Size 14AWG
- RS Stock No.:
- 739-457
- Mfr. Part No.:
- 21011009938
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 50 units)*
SGD151.19
(exc. GST)
SGD164.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD151.19 | SGD3.024 |
*price indicative
- RS Stock No.:
- 739-457
- Mfr. Part No.:
- 21011009938
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| Wire Size | 14AWG | |
| Series | M12 | |
| Contact Type | Power | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Crimp Contact | ||
Wire Size 14AWG | ||
Series M12 | ||
Contact Type Power | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The HARTING crimp contact is designed for use with M12 circular connectors, providing a reliable electrical connection. Its gold plating ensures excellent conductivity and corrosion resistance, making it suitable for various industrial applications.
Features & Benefits
Crimp contact type allows for secure and reliable connections
Male gender configuration ensures compatibility with corresponding female connectors
Copper alloy construction provides excellent electrical conductivity
Gold plating enhances corrosion resistance and longevity
Conductor cross-section of 2.5 mm² supports robust current handling
AWG 14 wire size accommodates a wide range of applications
Compliance with China RoHS and ELV standards ensures environmental safety
Length of 21.8 mm allows for easy integration into Compact assemblies
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
Is this product compliant with environmental standards?
Yes, it meets China RoHS and ELV standards.
Related links
- HARTING Female Crimp Crimp Contact, Wire Size 14AWG
- TE Connectivity Female Crimp Contact, Wire Size 14AWG
- HARTING Male Crimp Crimp Contact Wire Size 14AWG, 19 AWG
- HARTING Male Crimp Crimp Contact Wire Size 14AWG, 18 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 14AWG
- HARTING Male Crimp Crimp Contact, Wire Size 21AWG
- HARTING Male Crimp Crimp Contact, Wire Size 20AWG
- HARTING Male Crimp Crimp Contact, Wire Size 22AWG
