HARTING Female Crimp Crimp Contact, Wire Size 14AWG
- RS Stock No.:
- 738-007
- Mfr. Part No.:
- 21011009940
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD161.24
(exc. GST)
SGD175.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD161.24 | SGD3.225 |
*price indicative
- RS Stock No.:
- 738-007
- Mfr. Part No.:
- 21011009940
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| Wire Size | 14AWG | |
| Series | M12 | |
| Contact Type | Power | |
| Contact Plating | Gold Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Crimp Contact | ||
Wire Size 14AWG | ||
Series M12 | ||
Contact Type Power | ||
Contact Plating Gold Plated | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The HARTING M12-P-CON-1.5-AWG14/2.5 mm²-F is a female crimp contact designed for use with M12 circular connectors. It features a robust copper alloy construction with gold plating, ensuring reliable electrical connections and enhanced durability.
Features & Benefits
Crimp contact provides secure and reliable electrical connections
Female gender allows for compatibility with male connectors
Copper alloy material ensures excellent conductivity and strength
Gold plating enhances corrosion resistance and longevity
Conductor cross-section of 2.5 mm² supports high current applications
AWG 14 wire size accommodates a range of cable types
Length of 20.4 mm allows for easy integration into various assemblies
Compliant with China RoHS 50 and ELV standards for environmental safety
Suitable for use in harsh environments due to robust construction
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50 and ELV standards.
Related links
- HARTING Female Crimp Crimp Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Contact, Wire Size 14AWG
- HARTING Female Crimp Crimp Contact Wire Size 14AWG, 19 AWG
- Phoenix Contact Female Crimp Crimp Contact 16 AWG
- HARTING Male Crimp Crimp Contact, Wire Size 14AWG
- HARTING Female Crimp Crimp Contact, Wire Size 23AWG
- HARTING Female Crimp Crimp Contact, Wire Size 22AWG
- HARTING Female Crimp Crimp Contact, Wire Size 21AWG
