HARTING Female Crimp Crimp Contact, Contact Size 2 mm, Wire Size 14AWG, 18 AWG
- RS Stock No.:
- 739-450
- Mfr. Part No.:
- 09156006221
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
SGD519.98
(exc. GST)
SGD566.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD519.98 | SGD5.20 |
*price indicative
- RS Stock No.:
- 739-450
- Mfr. Part No.:
- 09156006221
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| Contact Size | 2 mm | |
| Wire Size | 14AWG, 18AWG | |
| Current | 28A | |
| Series | Circular connectors M23 | |
| For Use With | M23 Power Insert | |
| Contact Type | Crimp | |
| Length | 23.6mm | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Crimp Contact | ||
Contact Size 2 mm | ||
Wire Size 14AWG, 18AWG | ||
Current 28A | ||
Series Circular connectors M23 | ||
For Use With M23 Power Insert | ||
Contact Type Crimp | ||
Length 23.6mm | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The HARTING M23 P Female Crimp Contact is designed for reliable electrical connections in various applications. With a rated current of up to 28 A, it ensures efficient power transmission while maintaining low contact resistance. This component is Ideal for use with M23 power inserts, providing a secure and Durable connection.
Features & Benefits
Crimp contact design allows for secure and reliable electrical connections
Rated current of ≤28 A supports efficient power transmission
Copper alloy construction enhances conductivity and durability
Gold plating reduces contact resistance to ≤3 mΩ for improved performance
Compatible with wire sizes from 0.75 to 2.5 mm² for versatile applications
Length of 23.6 mm ensures compatibility with standard M23 connectors
Compliant with multiple standards including RoHS and IEC for regulatory assurance
Suitable for use in harsh environments due to robust construction
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant and meets various international standards.
Related links
- HARTING Male Crimp Crimp Contact Wire Size 14AWG, 18 AWG
- HARTING Female Crimp Crimp Contact Wire Size 14AWG, 19 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Pin Terminal Wire Size 14AWG, 18 AWG
