HARTING Male Crimp Crimp Contact, Contact Size 2 mm, Wire Size 14AWG, 18 AWG
- RS Stock No.:
- 741-579
- Mfr. Part No.:
- 09156006121
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
SGD377.26
(exc. GST)
SGD411.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD377.26 | SGD3.773 |
*price indicative
- RS Stock No.:
- 741-579
- Mfr. Part No.:
- 09156006121
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| Contact Size | 2 mm | |
| Wire Size | 14AWG, 18AWG | |
| Current | 28A | |
| Series | Circular connectors M23 | |
| For Use With | M23 Power Insert | |
| Contact Type | Crimp | |
| Length | 25.1mm | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Crimp Contact | ||
Contact Size 2 mm | ||
Wire Size 14AWG, 18AWG | ||
Current 28A | ||
Series Circular connectors M23 | ||
For Use With M23 Power Insert | ||
Contact Type Crimp | ||
Length 25.1mm | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING M23 P Male Crimp Contact is designed for reliable electrical connections in various industrial applications. With a rated current of up to 28 A, it ensures efficient power transmission while maintaining low contact resistance.
Features & Benefits
Crimp contact design allows for secure and reliable connections
Rated current of ≤28 A supports high-performance applications
Copper alloy construction enhances conductivity and durability
Gold plating provides excellent corrosion resistance and low contact resistance
Compatible with M23 power inserts for versatile integration
Suitable for conductor cross-sections of 0.75 to 2.5 mm² for flexibility
Complies with multiple standards including RoHS and IEC for safety
Maximum contact resistance of ≤3 mΩ ensures efficient power transfer
Length of 25.1 mm allows for easy installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product compliant with industry standards?
Yes, it complies with RoHS, IEC 60664-1, and other relevant standards.
Related links
- HARTING Female Crimp Crimp Contact Wire Size 14AWG, 18 AWG
- HARTING Male Crimp Crimp Contact Wire Size 14AWG, 19 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Pin Terminal Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
