HARTING Female Crimp Crimp Contact, Contact Size 1 mm, Wire Size 16AWG, 18 AWG

Subtotal (1 bag of 100 units)*

SGD406.31

(exc. GST)

SGD442.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD406.31SGD4.063

*price indicative

RS Stock No.:
736-986
Mfr. Part No.:
09156006202
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Product Type

Crimp Contact

Contact Size

1 mm

Current

10A

Wire Size

16AWG, 18AWG

Series

Circular connectors M23

For Use With

M23 Circular Connector

Contact Type

Crimp

Length

21.7mm

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Crimp

Maximum Contact Resistance

3mΩ

Standards/Approvals

IEC 60664-1

Non Compliant

COO (Country of Origin):
DE
The HARTING M23 P Female crimp contact is designed for use with M23 circular connectors, providing reliable electrical connections in various applications. Its gold plating ensures excellent conductivity and corrosion resistance, making it suitable for demanding environments.

Features & Benefits


Crimp contact design allows for secure and reliable connections

Rated current of ≤10 A supports efficient power transmission

Copper alloy construction enhances conductivity and durability

Gold plating reduces contact resistance for improved performance

Maximum contact resistance of ≤3 mΩ ensures minimal energy loss

Compatible with wire sizes of 0.75 to 1.5 mm² for versatile use

Meets IEC 60664-1 and IEC 61984 standards for safety and reliability

Female gender configuration simplifies integration into existing systems

Length of 21.7 mm allows for Compact installations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product suitable for low-voltage DC circuits?


Yes, this crimp contact is suitable for low-voltage DC circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy