HARTING Female Crimp Crimp Contact, Wire Size 21AWG
- RS Stock No.:
- 739-128
- Mfr. Part No.:
- 21011009964
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD161.24
(exc. GST)
SGD175.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD161.24 | SGD3.225 |
*price indicative
- RS Stock No.:
- 739-128
- Mfr. Part No.:
- 21011009964
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Wire Size | 21AWG | |
| Series | M12 | |
| Contact Type | Power | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Gender Female | ||
Wire Size 21AWG | ||
Series M12 | ||
Contact Type Power | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING M12 Power Female Crimp Contact is designed for reliable electrical connections in M12 power connectors. Its gold-plated copper alloy construction ensures excellent conductivity and durability, making it suitable for various industrial applications.
Features & Benefits
Crimp contact provides a secure and reliable connection
Female gender allows for compatibility with male connectors
Copper alloy material enhances conductivity and reduces resistance
Gold plating improves corrosion resistance and longevity
Conductor cross-section of 0.5 mm² supports efficient power transmission
AWG 21 wire size accommodates a range of applications
Length of 20.4 mm ensures compatibility with M12 connectors
Compliant with China RoHS 50 and ELV standards for safety
Termination type is crimp, facilitating easy installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product compliant with RoHS standards?
Yes, it is compliant with China RoHS 50 and ELV standards.
Related links
- HARTING Male Crimp Crimp Contact, Wire Size 21AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 21AWG
- HARTING Female Crimp Crimp Contact, Wire Size 23AWG
- HARTING Female Crimp Crimp Contact, Wire Size 22AWG
- HARTING Female Crimp Crimp Contact, Wire Size 14AWG
- HARTING Female Crimp Crimp Contact, Wire Size 16AWG
- HARTING Female Crimp Crimp Contact, Wire Size 19AWG
- JAE Female Crimp Circular Connector Contact 25 AWG
