HARTING Male Crimp Crimp Contact, Wire Size 21AWG
- RS Stock No.:
- 741-646
- Mfr. Part No.:
- 21011009927
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD189.87
(exc. GST)
SGD206.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD189.87 | SGD3.797 |
*price indicative
- RS Stock No.:
- 741-646
- Mfr. Part No.:
- 21011009927
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| Wire Size | 21AWG | |
| Series | M12 | |
| Contact Type | Power | |
| Length | 24.8mm | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Crimp Contact | ||
Wire Size 21AWG | ||
Series M12 | ||
Contact Type Power | ||
Length 24.8mm | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The HARTING M12 Power Male PE Contact Crimp is designed for use with M12 circular connectors, providing reliable electrical connections in various applications. Its gold plating and copper alloy construction ensure optimal conductivity and durability.
Features & Benefits
Crimp contact provides secure and reliable electrical connections
24.8 mm length allows for compatibility with various connector configurations
Male gender ensures proper mating with female connectors
Copper alloy material enhances conductivity and reduces resistance
Gold plating improves corrosion resistance and longevity
Conductor cross-section of 0.5 mm² supports efficient power transmission
AWG 21 wire size accommodates a range of wiring applications
Compliant with China RoHS 50 and ELV status for environmental safety
Designed for easy crimp termination, simplifying installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, it is compliant with China RoHS 50, ELV status, and Reach SVHC.
Related links
- HARTING Male Crimp Crimp Contact, Wire Size 21AWG
- HARTING Female Crimp Crimp Contact, Wire Size 21AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 21AWG
- JAE Female Crimp Circular Connector Contact 25 AWG
- HARTING Male Crimp Crimp Contact, Wire Size 20AWG
- HARTING Male Crimp Crimp Contact, Wire Size 22AWG
- HARTING Male Crimp Crimp Contact, Wire Size 23AWG
- HARTING Male Crimp Crimp Contact, Wire Size 16AWG
