HARTING Male Crimp Crimp Contact, Wire Size 21AWG
- RS Stock No.:
- 737-857
- Mfr. Part No.:
- 21011009962
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD151.19
(exc. GST)
SGD164.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD151.19 | SGD3.024 |
*price indicative
- RS Stock No.:
- 737-857
- Mfr. Part No.:
- 21011009962
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| Wire Size | 21AWG | |
| Series | M12 | |
| Contact Type | Power | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Crimp Contact | ||
Wire Size 21AWG | ||
Series M12 | ||
Contact Type Power | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING M12 Power Male Crimp Contact 0.5mm² is designed for reliable electrical connections in M12 power connectors. Its gold plating and copper alloy construction ensure optimal conductivity and durability, making it suitable for various industrial applications.
Features & Benefits
Crimp contact provides a secure and reliable electrical connection
Male gender ensures compatibility with female connectors
Copper alloy material enhances conductivity and reduces resistance
Gold plating improves corrosion resistance and longevity
Conductor cross-section of 0.5 mm² supports efficient power transmission
Compliant with China RoHS 50 and ELV standards for environmental safety
Length of 21.8 mm allows for easy integration into Compact spaces
Designed for use with M12 power connectors for versatile applications
Crimp termination type simplifies installation and ensures a strong connection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50 and ELV standards.
Related links
- HARTING Male Crimp Crimp Contact, Wire Size 21AWG
- HARTING Female Crimp Crimp Contact, Wire Size 21AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 21AWG
- HARTING Male Crimp Crimp Contact, Wire Size 20AWG
- HARTING Male Crimp Crimp Contact, Wire Size 23AWG
- HARTING Male Crimp Crimp Contact, Wire Size 22AWG
- HARTING Male Crimp Crimp Contact, Wire Size 16AWG
- HARTING Male Crimp Crimp Contact, Wire Size 19AWG
