HARTING Male Crimp Crimp Contact, Wire Size 16AWG
- RS Stock No.:
- 738-006
- Mfr. Part No.:
- 21011009937
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD151.19
(exc. GST)
SGD164.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD151.19 | SGD3.024 |
*price indicative
- RS Stock No.:
- 738-006
- Mfr. Part No.:
- 21011009937
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| Wire Size | 16AWG | |
| Series | M12 | |
| Contact Type | Power | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Gender Male | ||
Wire Size 16AWG | ||
Series M12 | ||
Contact Type Power | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The HARTING crimp contact is designed for use with M12 circular connectors, providing a reliable electrical connection. Its gold plating and copper alloy construction ensure optimal conductivity and durability, making it suitable for various industrial applications.
Features & Benefits
Crimp contact design allows for secure and efficient electrical connections
Male gender configuration ensures compatibility with female connectors
Copper alloy material enhances conductivity and reduces resistance
Gold plating provides excellent corrosion resistance and longevity
Conductor cross-section of 1.5 mm² supports robust electrical performance
AWG 16 wire size accommodates a wide range of applications
Compliance with China RoHS 50 and ELV standards ensures environmental safety
Length of 21.8 mm allows for easy integration into Compact spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with environmental standards?
Yes, it meets China RoHS 50, ELV Status, and other relevant standards.
Related links
- HARTING Female Crimp Crimp Contact, Wire Size 16AWG
- HARTING Male Crimp Crimp Contact Wire Size 16AWG, 26 AWG
- HARTING Male Crimp Crimp Contact Wire Size 16AWG, 18 AWG
- HARTING Male Crimp Crimp Contact Wire Size 16AWG, 19 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 16AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 16AWG
- HARTING Male Crimp Crimp Contact, Wire Size 20AWG
- HARTING Male Crimp Crimp Contact, Wire Size 21AWG
