HARTING Male Crimp Crimp Contact, Contact Size 1 mm, Wire Size 16AWG, 19 AWG

This image is representative of the product range

Subtotal (1 bag of 100 units)*

SGD284.62

(exc. GST)

SGD310.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD284.62SGD2.846

*price indicative

RS Stock No.:
743-411
Mfr. Part No.:
09151006103
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Product Type

Crimp Contact

Contact Size

1 mm

Wire Size

16AWG, 19AWG

Current

8A

Series

Circular connectors M23

For Use With

M23 Signal Insert

Contact Type

Crimp

Length

16.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Crimp

Maximum Contact Resistance

3mΩ

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING M23 Male Crimp Contact is designed for reliable electrical connections in various applications. With a rated current of up to 8 A, it ensures efficient signal transmission while maintaining low contact resistance. This component is Ideal for use with M23 signal inserts, providing a secure and Durable connection.

Features & Benefits


Crimp contact design allows for secure and reliable electrical connections

Rated current of ≤8 A supports efficient power transmission

Copper alloy construction enhances conductivity and durability

Gold plating reduces contact resistance to ≤3 mΩ for improved performance

Compatible with conductor cross-sections of 0.75 to 1.5 mm² for versatile use

Male gender configuration ensures proper mating with M23 signal inserts

Compliant with IEC 60664-1 and IEC 61984 standards for safety and reliability

Length of 16.5 mm fits standard applications without excess bulk

RoHS and REACH compliant for environmentally responsible use

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy