HARTING Male Crimp Crimp Contact, Contact Size 1 mm, Wire Size 20AWG, 28 AWG

This image is representative of the product range

Subtotal (1 bag of 100 units)*

SGD201.35

(exc. GST)

SGD219.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD201.35SGD2.014

*price indicative

RS Stock No.:
737-154
Mfr. Part No.:
09151006101
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Crimp Contact

Gender

Male

Contact Size

1 mm

Current

8A

Wire Size

20AWG, 28AWG

Series

Circular connectors M23

For Use With

M23 Signal Insert

Contact Type

Crimp

Length

16.5mm

Contact Plating

Gold

Termination Type

Crimp

Contact Material

Copper Alloy

Maximum Contact Resistance

3mΩ

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The HARTING M23 Male Crimp Contact is designed for reliable electrical connections in various applications. With a rated current of up to 8 A, it ensures efficient signal transmission while maintaining low contact resistance. This component is Ideal for use with M23 signal inserts, providing a secure and Durable connection.

Features & Benefits


Crimp termination type allows for secure and reliable connections

Rated current of ≤8 A supports efficient power transmission

Copper alloy construction ensures excellent conductivity

Gold plating enhances corrosion resistance and longevity

Contact size of 1 mm provides compatibility with various wire sizes

Maximum contact resistance of ≤3 mΩ ensures minimal signal loss

Suitable for wire sizes from AWG 28 to AWG 20 for versatile applications

Compliant with IEC 60664-1 and IEC 61984 standards for safety

RoHS and REACH compliant, ensuring environmental safety

Length of 16.5 mm allows for easy integration into Compact spaces

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy