HARTING Female Crimp Crimp Contact, Wire Size 16AWG
- RS Stock No.:
- 741-647
- Mfr. Part No.:
- 21011009939
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD161.24
(exc. GST)
SGD175.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD161.24 | SGD3.225 |
*price indicative
- RS Stock No.:
- 741-647
- Mfr. Part No.:
- 21011009939
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| Wire Size | 16AWG | |
| Series | M12 | |
| Contact Type | Power | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Crimp Contact | ||
Wire Size 16AWG | ||
Series M12 | ||
Contact Type Power | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The HARTING M12-P-CON-1.5-AWG16/1.5 mm²-F is a female crimp contact designed for use with M12 circular connectors. It features a robust copper alloy construction with gold plating, ensuring reliable electrical connections and enhanced durability.
Features & Benefits
Crimp contact provides secure and reliable electrical connections
Female gender allows for compatibility with male connectors
Copper alloy material ensures excellent conductivity and performance
Gold plating enhances corrosion resistance and longevity
Conductor cross-section of 1.5 mm² supports efficient power transmission
AWG 16 wire size accommodates a range of applications
Length of 21.8 mm allows for easy integration into various assemblies
Compliant with China RoHS 50 and ELV standards for environmental safety
Meets EN 45545-2 standards for fire safety in railway applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product compliant with RoHS standards?
Yes, it is compliant with China RoHS 50 and RoHS standards.
Related links
- HARTING Male Crimp Crimp Contact, Wire Size 16AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 16AWG
- HARTING Female Crimp Crimp Contact Wire Size 16AWG, 18 AWG
- HARTING Female Crimp Crimp Contact Wire Size 16AWG, 19 AWG
- HARTING Female Crimp Crimp Contact Wire Size 16AWG, 26 AWG
- HARTING Female Crimp Crimp Contact, Wire Size 23AWG
- HARTING Female Crimp Crimp Contact, Wire Size 22AWG
- HARTING Female Crimp Crimp Contact, Wire Size 14AWG
