Sk Kohki Co Cable Tie, 250 mm x 5mm, Black Polyamide 66

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 6%

View bulk pricing options

Subtotal (1 bag of 100 units)*

SGD19.84

(exc. GST)

SGD21.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 24SGD19.84SGD0.198-
25 - 124SGD18.48SGD0.1856%
125 +SGD15.20SGD0.15223%

*price indicative

RS Stock No.:
175-410
Mfr. Part No.:
SKB-250BK
Manufacturer:
Sk Kohki Co
Find similar products by selecting one or more attributes.
Select all

Brand

Sk Kohki Co

Product Type

Cable Tie

Length

250mm

Width

5mm

Colour

Black

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Tensile Strength

343N

Maximum Operating Temperature

95°C

Series

SKB

Standards/Approvals

No

Maximum Bundle Diameter

68mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy