Sk Kohki Co Cable Tie, 150 mm x 3.5mm, Black Polyamide 66
- RS Stock No.:
- 175-397
- Mfr. Part No.:
- SKB-150BK(HD)
- Manufacturer:
- Sk Kohki Co
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
SGD4.62
(exc. GST)
SGD5.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 49 | SGD4.62 | SGD0.046 | - |
| 50 - 249 | SGD4.49 | SGD0.045 | 2% |
| 250 + | SGD4.36 | SGD0.044 | 5% |
*price indicative
- RS Stock No.:
- 175-397
- Mfr. Part No.:
- SKB-150BK(HD)
- Manufacturer:
- Sk Kohki Co
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sk Kohki Co | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 3.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 156.8N | |
| Series | SKB | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | No | |
| Maximum Bundle Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand Sk Kohki Co | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 3.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 156.8N | ||
Series SKB | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals No | ||
Maximum Bundle Diameter 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sk Kohki Co Cable Tie Natural Polyamide 66
- Sk Kohki Co Cable Tie Black Polyamide 66
- Sk Kohki Co Cable Tie Natural Polyamide 66
- Sk Kohki Co Cable Tie Black Polyamide 66
- Sk Kohki Co Cable Tie Black Polyamide 66
- Sk Kohki Co Cable Tie Natural Polyamide 66
- Sk Kohki Co Cable Tie Natural Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
