Sk Kohki Co Cable Tie, 100 mm x 2.5mm, Black Polyamide 66
- RS Stock No.:
- 175-381
- Mfr. Part No.:
- SKB-100BK(HD)
- Manufacturer:
- Sk Kohki Co
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save SGD13.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
SGD3.79
(exc. GST)
SGD4.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 49 | SGD3.79 | SGD0.038 | - |
| 50 - 249 | SGD3.53 | SGD0.035 | SGD13.00 |
| 250 + | SGD2.90 | SGD0.029 | SGD222.50 |
*price indicative
- RS Stock No.:
- 175-381
- Mfr. Part No.:
- SKB-100BK(HD)
- Manufacturer:
- Sk Kohki Co
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sk Kohki Co | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Tensile Strength | 107.8N | |
| Minimum Operating Temperature | -40°C | |
| Series | SKB | |
| Maximum Operating Temperature | 95°C | |
| Maximum Bundle Diameter | 21mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sk Kohki Co | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Tensile Strength 107.8N | ||
Minimum Operating Temperature -40°C | ||
Series SKB | ||
Maximum Operating Temperature 95°C | ||
Maximum Bundle Diameter 21mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sk Kohki Co Cable Tie Natural Polyamide 66
- Sk Kohki Co Cable Tie Black Polyamide 66
- Sk Kohki Co Cable Tie Natural Polyamide 66
- Sk Kohki Co Cable Tie Black Polyamide 66
- Sk Kohki Co Cable Tie Black Polyamide 66
- Sk Kohki Co Cable Tie Natural Polyamide 66
- Sk Kohki Co Cable Tie Natural Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
