Sk Kohki Co Cable Tie, 100 mm x 2.5mm, Natural Polyamide 66

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

SGD1.95

(exc. GST)

SGD2.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 49SGD1.95SGD0.02-
50 - 249SGD1.91SGD0.0192%
250 +SGD1.84SGD0.0185%

*price indicative

RS Stock No.:
175-353
Mfr. Part No.:
SKB-100(HD)
Manufacturer:
Sk Kohki Co
Find similar products by selecting one or more attributes.
Select all

Brand

Sk Kohki Co

Length

100mm

Product Type

Cable Tie

Width

2.5mm

Colour

Natural

Material

Polyamide 66

Tensile Strength

107.8N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Series

SKB

Maximum Bundle Diameter

21mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy