Sk Kohki Co Cable Tie, 200 mm x 4.6mm, Natural Polyamide 66
- RS Stock No.:
- 175-375
- Mfr. Part No.:
- SKB-200
- Manufacturer:
- Sk Kohki Co
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
SGD9.94
(exc. GST)
SGD10.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 24 | SGD9.94 | SGD0.099 | - |
| 25 + | SGD9.73 | SGD0.097 | 2% |
*price indicative
- RS Stock No.:
- 175-375
- Mfr. Part No.:
- SKB-200
- Manufacturer:
- Sk Kohki Co
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sk Kohki Co | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Tensile Strength | 274.4N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Series | SKB | |
| Standards/Approvals | No | |
| Maximum Bundle Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand Sk Kohki Co | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Tensile Strength 274.4N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Series SKB | ||
Standards/Approvals No | ||
Maximum Bundle Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sk Kohki Co Cable Tie Natural Polyamide 66
- Sk Kohki Co Cable Tie Natural Polyamide 66
- Sk Kohki Co Cable Tie Black Polyamide 66
- Sk Kohki Co Cable Tie Natural Polyamide 66
- Sk Kohki Co Cable Tie Black Polyamide 66
- Sk Kohki Co Cable Tie Black Polyamide 66
- Sk Kohki Co Cable Tie Black Polyamide 66
- RS PRO Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
