NTN 6928ZZ/2AS 1 Row Deep Groove Ball Bearing - 140 mm ID, 190 mm OD
- RS Stock No.:
- 699-698
- Mfr. Part No.:
- 6928ZZ/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD1,569.77
(exc. GST)
SGD1,711.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,569.77 |
*price indicative
- RS Stock No.:
- 699-698
- Mfr. Part No.:
- 6928ZZ/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 140mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 71.5kN | |
| Dynamic Load Rating | 74kN | |
| Series | 69 Series | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 140mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 71.5kN | ||
Dynamic Load Rating 74kN | ||
Series 69 Series | ||
Limiting Speed 3200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to deliver exceptional performance in a variety of applications. Engineered with a pressed steel cage and radial contact, it efficiently supports rotating shafts while minimising friction and wear. This ball bearing is equipped with shields on both sides, ensuring durability and protection against external contaminants. With a mass of 1.62 kg, it is robust enough to manage substantial loads, making it an Ideal choice for industries requiring reliability and precision.
Designed with high dynamic load capacities, supporting operations under substantial stress
Constructed with radial clearance class CN for optimal performance
Features a minimum operating temperature of -25 °C, suitable for diverse environments
Includes maximum lubrication limit speed of 19200 °/s for enhanced efficiency and longevity
Manufactured to high standards across all dimensions for precise fits in various applications
Incorporates a minimum fillet radius of 1.5 mm for compatibility with standard shaft designs
Optimised for easy installation and reduced maintenance, leading to lower operational costs
Related links
- NTN 6221CM 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6221ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6318ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318LLUCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6828ZZ/2AS 1 Row Deep Groove Ball Bearing - 140 mm ID, 175 mm OD
- FAG 6221 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
