NTN 6318LLUCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 700-470
- Mfr. Part No.:
- 6318LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD495.11
(exc. GST)
SGD539.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD495.11 |
*price indicative
- RS Stock No.:
- 700-470
- Mfr. Part No.:
- 6318LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 107kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 158kN | |
| Series | 63 Series | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 107kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 158kN | ||
Series 63 Series | ||
Limiting Speed 2400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for optimal performance in various applications, providing robust radial contact and reliable operation. This single row bearing, with pressed steel cage and contact Seals on either side, assures excellent protection against contaminants while maintaining smooth functionality. With a radial clearance class of CM, it effectively accommodates axial loads and minimizes friction, making it suitable for an array of mechanical systems. Whether for industrial machinery or precision tools, this bearing ensures longevity and durability in dynamic conditions.
Designed with a deep groove for enhanced radial load capacity
Fitted with contact Seals on both sides for superior protection against dirt and moisture
Manufactured with a pressed steel cage that maintains structural integrity under high loads
Dynamic load rating of 158,000,000 mN ensures performance under rigorous conditions
Static load rating of 107,000,000 mN delivers reliability in static applications
Fatigue limit load of 7,100,000 mN promotes extended service life
Min operating temperature of -25 °C supports broad environmental capabilities
Max operating temperature of 110 °C accommodates various working conditions
Lightweight at just 4.91 kg, facilitating easy installation and handling
Suitable for grease lubrication with a limit speed of 14,400 °/s for efficient operation
Related links
- NTN 6318ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318-2RS1/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318ZZ 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
