NTN 6318ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 700-474
- Mfr. Part No.:
- 6318ZZCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD438.14
(exc. GST)
SGD477.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD438.14 |
*price indicative
- RS Stock No.:
- 700-474
- Mfr. Part No.:
- 6318ZZCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 107kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 158kN | |
| Series | 63 Series | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 107kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 158kN | ||
Series 63 Series | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed for exceptional radial contact, ensuring robust performance in various applications. This product features a pressed steel cage and shields on both sides, providing enhanced protection and durability. With its significant internal diameter of 90 mm and external diameter of 190 mm, the bearing is Ideal for a range of mechanical systems. The combination of a low mass of 4.91 kg and a radial clearance class of CM makes it well-suited for high-speed operations, ensuring efficient functionality at temperatures ranging from a chilly -40°C to a fervent 150°C. This versatile bearing is perfect for industrial use, offering reliability and operational excellence in challenging environments.
Pressed steel cage for enhanced durability and support
Dual shielding ensures protection from debris and contaminants
Achieves high performance in radial contact applications
Radial clearance class CM allows for flexible fitting in various setups
Effective in a temperature range of -40°C to 150°C for versatile applications
Low mass of 4.91 kg aids in reducing overall machinery loads
Designed for high-speed operations with grease lubrication limit speed of 21600 °/s
Manufactured by ntn, a renowned brand in bearing technology
Related links
- NTN 6318ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318LLUCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318-2RS1/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318ZZ 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
