NTN 6828ZZ/2AS 1 Row Deep Groove Ball Bearing - 140 mm ID, 175 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD686.25

(exc. GST)

SGD748.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD686.25

*price indicative

RS Stock No.:
705-903
Mfr. Part No.:
6828ZZ/2AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

140mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

175mm

Race Width

18mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

44.5kN

Internal Clearance

CN

Dynamic Load Rating

42.5kN

Series

68 Series

Limiting Speed

3400rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for optimal performance and reliability in various applications. This high-quality bearing features a radial contact and is equipped with a pressed steel cage along with shields on both sides for enhanced durability. It excels in reducing friction and wear, ensuring a smoother operation. With a robust mass of 0.85 kg, it is built to withstand significant loads, making it Ideal for demanding environments. This bearing not only meets but exceeds industry standards, proving to be a valuable component for machinery requiring precision and efficiency.

Robust design with a pressed steel cage for added strength

Equipped with shields on both sides to protect against contaminants

Min fillet radius of 1.1 mm, optimizing space in various applications

Radial clearance class CN for standard operational efficiency

Dynamic load capacity of 42,500,000 mN ensuring reliability under pressure

High static load capacity of 44,500,000 mN for enhanced durability

Fatigue limit load of 2,350,000 mN, promoting longevity

Grease lubrication limit speed of 20,400 °/s for improved performance

Wide temperature range compatibility from 248.15 °K to 393.15 °K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy