NTN 6228C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- RS Stock No.:
- 700-591
- Mfr. Part No.:
- 6228C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD810.83
(exc. GST)
SGD883.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD810.83 |
*price indicative
- RS Stock No.:
- 700-591
- Mfr. Part No.:
- 6228C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 140mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 250mm | |
| Race Width | 42mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 150kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 184kN | |
| Series | 62 Series | |
| Bore Type | Round | |
| Limiting Speed | 2900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 140mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 250mm | ||
Race Width 42mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 150kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 184kN | ||
Series 62 Series | ||
Bore Type Round | ||
Limiting Speed 2900rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN bearing is engineered to bring optimal performance and reliability to a variety of applications. It is designed for superior load capacity and enhanced durability, making it an Ideal choice for both industrial and commercial use. With its precision roller structure, this bearing ensures smooth operation under varying conditions. The robust construction offers excellent resistance to wear and tear, contributing to extended service life and decreasing maintenance costs. Perfect for applications where efficiency and stability are paramount, The NTN bearing stands out as a trustable solution to meet demanding engineering requirements.
Designed for high load capacity, ensuring reliable performance under pressure
Precision roller structure allows for smooth and efficient operation
Exceptional durability reduces the frequency of replacements and repairs
Ideal for industrial and commercial applications needing stability and efficiency
Resistant to wear and tear, translating to lower maintenance costs
Facilitates optimal performance in challenging environments
Related links
- NTN 6228ZZC3/5K 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228-M-C4 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228-J20AA-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- NTN 6840JR 1 Row Deep Groove Ball Bearing - 200 mm ID, 250 mm OD
- NTN 6228CM 1 Row Ball Bearing - 140 mm ID, 250 mm OD
