NTN 6228CM 1 Row Ball Bearing - 140 mm ID, 250 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD810.83

(exc. GST)

SGD883.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD810.83

*price indicative

RS Stock No.:
700-593
Mfr. Part No.:
6228CM
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

140mm

Product Type

Ball Bearing

Outside Diameter

250mm

Race Width

42mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

150000N

Internal Clearance

CM

Dynamic Load Rating

184kN

Bore Type

Round

Series

622

Limiting Speed

417rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is designed for robust performance in radial contact applications. Engineered to meet high standards of reliability, this bearing features a pressed steel cage that enhances its durability and functionality. With an internal diameter of 140 mm and external diameter of 250 mm, it is optimised for various mechanical devices, ensuring seamless operation. Weighing 7.57 kg, this bearing is capable of handling dynamic loads of up to 184,000,000 mN and static loads reaching 150,000,000 mN. Whether in low or high-temperature environments, it performs excellently between operating temperatures of -40°C to 120°C, making it versatile for multiple industries.

Radial contact design for enhanced load distribution

Pressed steel cage construction for increased bearing longevity

Mass of 7.57 kg ensuring stability under load

Dynamic load capacity of 184,000,000 mN for reliable performance

Static load capacity of 150,000,000 mN for added durability

Fatigue limit load of 8,400,000 mN, ensuring long service life

Oil lubrication limit speed of 17,400 °/s for efficient operation

Grease lubrication limit speed of 15,000 °/s for versatile maintenance options

Min and max operating temperatures from -40°C to 120°C suitable for various conditions

Min and max shoulder diameters of 153 mm and 237 mm for compatibility with various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy