NTN 6228L1C3 1 Row Ball Bearing - 140 mm ID, 250 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD1,973.30

(exc. GST)

SGD2,150.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,973.30

*price indicative

RS Stock No.:
704-907
Mfr. Part No.:
6228L1C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

140mm

Product Type

Ball Bearing

Outside Diameter

250mm

Race Width

42mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

150kN

Internal Clearance

C3

Dynamic Load Rating

184kN

Bore Type

Round

Series

6228

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

250mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed to provide exceptional performance in a variety of applications. This bearing features a robust construction that ensures reliable radial contact and incorporates a machined cage for optimal durability. With an internal diameter of 140 mm and an external diameter of 250 mm, it is engineered to accommodate high loads while maintaining low friction and minimal wear. It is especially suited for environments requiring precision and longevity, making it an Ideal choice for industrial machinery and automotive uses.

Designed for reliable radial contact, ensuring consistent performance under heavy loads

Machined cage construction enhances the bearing's durability and longevity

Captures a radial clearance class C3, providing efficient operation in various conditions

Accommodates a wide operating temperature range with a minimum of 233.15 °K and a maximum of 393.15 °K

Features a minimum fillet radius of 3 mm and allows for maximum shoulder diameters for improved fit

Static and dynamic load capabilities of 150,000,000 mN and 184,000,000 mN respectively, ensuring strength and stability

Lightweight design with a mass of 7.57 kg, facilitating easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy