NTN 6228LLU/2AS 1 Row Ball Bearing - 140 mm ID, 250 mm OD
- RS Stock No.:
- 700-594
- Mfr. Part No.:
- 6228LLU/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD1,116.46
(exc. GST)
SGD1,216.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,116.46 |
*price indicative
- RS Stock No.:
- 700-594
- Mfr. Part No.:
- 6228LLU/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 140mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 250mm | |
| Race Width | 42mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 150000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 184kN | |
| Series | 622 | |
| Bore Type | Round | |
| Limiting Speed | 217rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 140mm | ||
Product Type Ball Bearing | ||
Outside Diameter 250mm | ||
Race Width 42mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 150000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 184kN | ||
Series 622 | ||
Bore Type Round | ||
Limiting Speed 217rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed to excel in robust applications. It features a radial contact design, ensuring optimal performance under varying loads. Manufactured with a pressed steel cage and equipped with contact Seals on both sides, this bearing guarantees enhanced protection against contaminants, prolonging its service life. With a minimum internal diameter of 140 mm and a generous external diameter of 250 mm, it accommodates a wide range of operational settings, making it an Ideal choice for industrial machinery that demands reliability and efficiency.
Single row design provides strong radial support and stability
Pressed steel cage increases durability while maintaining low friction
Dual contact Seals effectively safeguard against dust and moisture ingress
Designed for radial contact, ensuring consistent performance under load
Capable of withstanding dynamic loads up to 184,000,000 mN for robust applications
Static load capabilities reach up to 150,000,000 mN, ensuring reliability even in stationary scenarios
Fatigue limit load of 8,400,000 mN optimises long-term performance
Temperature resilience from 248.15 K to 383.15 K accommodates various operating environments
Min shoulder diameter of 153 mm helps in effective housing integration
Max shoulder diameter of 237 mm aids in versatility across applications
Related links
- NTN 6228CM 1 Row Ball Bearing - 140 mm ID, 250 mm OD
- NTN 6228L1C3 1 Row Ball Bearing - 140 mm ID, 250 mm OD
- NTN 6228C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- NTN 7228BG 1 Row Angular Contact Ball Bearing - 140 mm ID, 250 mm OD 42 mm Race Width
- NTN 6228ZZC3/5K 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- SKF 6228 1 Row Ball Bearing - 140 mm ID, 250 mm OD
- SKF 6228/C3 1 Row Ball Bearing - 140 mm ID, 250 mm OD
- SKF 7228 BCBM 1 Row Ball Bearing - 140 mm ID, 250 mm OD 42 mm Race Width
