NTN 6221CM 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD338.67

(exc. GST)

SGD369.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD338.67

*price indicative

RS Stock No.:
705-356
Mfr. Part No.:
6221CM
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

105mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

190mm

Race Width

36mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CM

Static Load Rating

105kN

Dynamic Load Rating

147kN

Series

62 Series

Limiting Speed

4000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered to provide superior performance in various industrial applications. With a robust construction featuring a pressed steel cage and radial contact design, this bearing excels in both dynamic and static load capacities. Designed for efficient operation, it features a maximum dynamic load of 147 MN and can sustain operating temperatures ranging from 233.15 K to 393.15 K. Whether for oil or grease lubrication, this bearing is a reliable choice for enhancing machinery efficiency and longevity.

Designed for radial contact, ensuring optimal load distribution

Optimised for dynamic loads of up to 147,000,000 mN, suitable for heavy-duty applications

Static load capacity reaches 105,000,000 mN, providing stability under stationary conditions

Features a minimum fillet radius of 2.1 mm for seamless integration into various designs

Mass of 3.7 kg makes it manageable while retaining strength

Oil lubrication limit speed of 24,000 °/s ensures high-speed functionality

Grease lubrication limit speed of 20,400 °/s supports versatile lubrication needs

Able to withstand a maximum operating temperature of 393.15 K for extreme conditions

Min shoulder diameter of 116 mm and max diameter of 179 mm facilitates compatibility with different shafts

Compliant with industry standards to ensure reliability and performance longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy