TOKI TRADING Power Supply Power Supply 30 W 5.99V dc Output, 5 A
- RS Stock No.:
- 838-717
- Mfr. Part No.:
- SPU41A-102-3
- Manufacturer:
- TOKI TRADING
N
This image is representative of the product range
Subtotal (1 unit)*
SGD94.04
(exc. GST)
SGD102.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD94.04 |
*price indicative
- RS Stock No.:
- 838-717
- Mfr. Part No.:
- SPU41A-102-3
- Manufacturer:
- TOKI TRADING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TOKI TRADING | |
| Sub Type | Power Supply | |
| Product Type | Power Supply | |
| Output Voltage | 5.99V dc | |
| Power | 30W | |
| Cable Length | 4ft | |
| Number of Outputs | 1 | |
| Adapter Current | 5A | |
| Input Connector Type | IEC C14 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 107mm | |
| Depth | 30.1mm | |
| Standards/Approvals | UL | |
| Width | 47mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 85% | |
| Series | SPU41A | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±5 | |
| Select all | ||
|---|---|---|
Brand TOKI TRADING | ||
Sub Type Power Supply | ||
Product Type Power Supply | ||
Output Voltage 5.99V dc | ||
Power 30W | ||
Cable Length 4ft | ||
Number of Outputs 1 | ||
Adapter Current 5A | ||
Input Connector Type IEC C14 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 107mm | ||
Depth 30.1mm | ||
Standards/Approvals UL | ||
Width 47mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 85% | ||
Series SPU41A | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±5 | ||
- COO (Country of Origin):
- TW
Related links
- TOKI TRADING Power Supply Power Supply 30 W 5.99V dc Output, 5 A
- TOKI TRADING Power Supply Power Supply 40 W 13V dc Output, 3.64 A
- TOKI TRADING Power Supply Power Supply 25 W 13V dc Output, 2.27 A
- TOKI TRADING Power Supply Power Supply 65 W 15V dc Output, 4.33 A
- TOKI TRADING Power Supply Power Supply 80 W 27V dc Output, 3.8 A
- TOKI TRADING Power Supply Power Supply 60 W 27V dc Output, 2.85 A
- TOKI TRADING Power Supply Power Supply 25 W 27V dc Output, 1.19 A
- TOKI TRADING Desktop Adapter Power Supply 60 W 12V Output, 5 A
