TOKI TRADING Power Supply Power Supply 25 W 13V dc Output, 2.27 A

N

This image is representative of the product range

Subtotal (1 unit)*

SGD94.04

(exc. GST)

SGD102.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD94.04

*price indicative

RS Stock No.:
838-713
Mfr. Part No.:
SPU25A-105-3
Manufacturer:
TOKI TRADING
Find similar products by selecting one or more attributes.
Select all

Brand

TOKI TRADING

Sub Type

Power Supply

Product Type

Power Supply

Output Voltage

13V dc

Power

25W

Cable Length

4ft

Number of Outputs

1

Input Connector Type

IEC C14

Adapter Current

2.27A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

42mm

Length

104mm

Depth

31mm

Efficiency

86.35%

Maximum Input Voltage

264V ac

Load Regulation

±5

Minimum Input Voltage

90V ac

Energy Efficiency Level

VI

Series

SPU25A

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy