TOKI TRADING Power Supply Power Supply 65 W 15V dc Output, 4.33 A
- RS Stock No.:
- 838-721
- Mfr. Part No.:
- HPA65A-150-3
- Manufacturer:
- TOKI TRADING
N
Subtotal (1 unit)*
SGD89.29
(exc. GST)
SGD97.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD89.29 |
*price indicative
- RS Stock No.:
- 838-721
- Mfr. Part No.:
- HPA65A-150-3
- Manufacturer:
- TOKI TRADING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TOKI TRADING | |
| Sub Type | Power Supply | |
| Product Type | Power Supply | |
| Output Voltage | 15V dc | |
| Power | 65W | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 4.33A | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 31mm | |
| Width | 50mm | |
| Length | 115mm | |
| Efficiency | 89% | |
| Series | HPA65A | |
| Load Regulation | ±3 | |
| Select all | ||
|---|---|---|
Brand TOKI TRADING | ||
Sub Type Power Supply | ||
Product Type Power Supply | ||
Output Voltage 15V dc | ||
Power 65W | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Adapter Current 4.33A | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 31mm | ||
Width 50mm | ||
Length 115mm | ||
Efficiency 89% | ||
Series HPA65A | ||
Load Regulation ±3 | ||
- COO (Country of Origin):
- TW
Related links
- TOKI TRADING Power Supply Power Supply 65 W 15V dc Output, 4.33 A
- TOKI TRADING Power Supply Power Supply 25 W 13V dc Output, 2.27 A
- TOKI TRADING Power Supply Power Supply 30 W 5.99V dc Output, 5 A
- TOKI TRADING Power Supply Power Supply 80 W 27V dc Output, 3.8 A
- TOKI TRADING Power Supply Power Supply 60 W 27V dc Output, 2.85 A
- TOKI TRADING Power Supply Power Supply 40 W 13V dc Output, 3.64 A
- TOKI TRADING Power Supply Power Supply 25 W 27V dc Output, 1.19 A
- TOKI TRADING Desktop Adapter Power Supply 60 W 12V Output, 5 A
