TOKI TRADING Power Supply Power Supply 40 W 13V dc Output, 3.64 A

N

This image is representative of the product range

Subtotal (1 unit)*

SGD94.04

(exc. GST)

SGD102.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD94.04

*price indicative

RS Stock No.:
838-719
Mfr. Part No.:
SPU41A-105-3
Manufacturer:
TOKI TRADING
Find similar products by selecting one or more attributes.
Select all

Brand

TOKI TRADING

Sub Type

Power Supply

Product Type

Power Supply

Output Voltage

13V dc

Power

40W

Cable Length

4ft

Number of Outputs

1

Input Connector Type

IEC C14

Minimum Operating Temperature

0°C

Adapter Current

3.64A

Maximum Operating Temperature

70°C

Width

47mm

Length

107mm

Standards/Approvals

UL

Depth

30.1mm

Maximum Input Voltage

264V ac

Efficiency

88.59%

Minimum Input Voltage

90V ac

Series

SPU41A

Load Regulation

±5

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy