TOKI TRADING Power Supply Power Supply 30 W 5.99V dc Output, 5 A

N

Subtotal (1 unit)*

SGD94.04

(exc. GST)

SGD102.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD94.04

*price indicative

RS Stock No.:
838-716
Mfr. Part No.:
SPU41A-102-2
Manufacturer:
TOKI TRADING
Find similar products by selecting one or more attributes.
Select all

Brand

TOKI TRADING

Sub Type

Power Supply

Product Type

Power Supply

Output Voltage

5.99V dc

Power

30W

Cable Length

4ft

Number of Outputs

1

Minimum Operating Temperature

0°C

Adapter Current

5A

Input Connector Type

IEC C14

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Length

107mm

Depth

30.1mm

Width

47mm

Maximum Input Voltage

264V ac

Efficiency

85%

Minimum Input Voltage

90V ac

Load Regulation

±5

Series

SPU41A

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy