SAM ETAB-200PTF Metal Workbench, 800kg Max Load, 88 x 200 x 200
- RS Stock No.:
- 901-012
- Mfr. Part No.:
- ETAB-200PTF
- Manufacturer:
- SAM
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 901-012
- Mfr. Part No.:
- ETAB-200PTF
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Metal | |
| Maximum Load | 800kg | |
| Length | 200 | |
| Colour | Red, Black | |
| Width | 200 | |
| Height | 88 | |
| Model Number | ETAB-200PTF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Portable No | ||
Material Metal | ||
Maximum Load 800kg | ||
Length 200 | ||
Colour Red, Black | ||
Width 200 | ||
Height 88 | ||
Model Number ETAB-200PTF | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SAM 2 Meter Workbench has sheet metal top. Enhance your productivity with our large surface closed workbench, measuring 2000 x 750 x 880 mm, it provides a spacious workspace for easily storing and organizing your professional equipment.
Lockable sliding doors
Uniformly distributed load of 800 kg
Related links
- SAM ETAB-KIT150-3 Metal Workbench 1.8 m x 750mm x 1.5 m
- SAM ETAB-150PT4 Metal Workbench 880 mm x 1.5m x 1.5 m
- SAM ETAB-150PT1TE Metal Workbench 880 mm x 750mm x 1.5 m
- SAM ETAB-150PT1TP Metal Workbench 880 mm x 750mm x 1.5 m
- SAM ETAB-KIT150-1 Metal Workbench 1.8 m x 750mm x 1.5 m
- SAM ETAB-150M1TP Metal Workbench 850 mm x 750mm x 1.5 m
- SAM ETAB-KIT200-4 Metal Workbench 1.68 m x 750mm x 2 m
- SAM ETAB-KIT150-2 Metal Workbench 1.8 m x 750mm x 1.5 m
