SAM ETAB-150PT1TP Metal Workbench, 800kg Max Load, 880 mm x 750mm x 1.5 m

N

This image is representative of the product range

Subtotal (1 unit)*

SGD2,039.99

(exc. GST)

SGD2,223.59

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD2,039.99

*price indicative

RS Stock No.:
899-059
Mfr. Part No.:
ETAB-150PT1TP
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench

Sub Type

Workbench

Portable

No

Material

Metal

Maximum Load

800kg

Length

1.5m

Width

750mm

Colour

Black

Height

880mm

Adjustable Height

No

Clamp Included

No

Model Number

ETAB-150PT1TP

Standards/Approvals

Ecovadis

COO (Country of Origin):
FR
The SAM professional workbench features a robust design with a sheet metal top, primarily serving as a practical and functional workspace, Ideal for a variety of workshop tasks.

Measures 1.5 metres in length, providing ample workspace

Includes a cabinet with one drawer on ball bearing slides for smooth operation

Boasts removable shelving and square side perforations for tool organisation

Offers large interior storage capacity secured by a key lock

Designed to accommodate a bin holder for recycling purposes

Related links