SAM ETAB-150PT4 Metal Workbench, 800kg Max Load, 880 mm x 1.5m x 1.5 m

N

This image is representative of the product range

Subtotal (1 unit)*

SGD2,303.59

(exc. GST)

SGD2,510.91

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD2,303.59

*price indicative

RS Stock No.:
900-873
Mfr. Part No.:
ETAB-150PT4
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Workbench

Product Type

Workbench

Portable

No

Material

Metal

Maximum Load

800kg

Length

1.5m

Width

1.5m

Colour

Black

Height

880mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

Ecovadis

Model Number

ETAB-150PT4

COO (Country of Origin):
FR
The SAM professional-quality workbench offers a robust storage solution designed for workshops, featuring a metal TOP and multiple drawers for tool organisation and accessibility.

Generously sized drawers open fully on ball bearing slides for easy access

Centralised locking system enhances security with a key lock

Hand guard-equipped handle ensures comfort during use

Square side perforations allow for efficient tool hanging and organisation

Related links