SAM ETAB-150M1TE Metal Workbench, 700kg Max Load, 880 mm x 750mm x 1.5 m
- RS Stock No.:
- 899-049
- Mfr. Part No.:
- ETAB-150M1TE
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD2,303.59
(exc. GST)
SGD2,510.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,303.59 |
*price indicative
- RS Stock No.:
- 899-049
- Mfr. Part No.:
- ETAB-150M1TE
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Drawer Workbench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Metal | |
| Maximum Load | 700kg | |
| Length | 1.5m | |
| Colour | Black | |
| Width | 750mm | |
| Height | 880mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | ETAB-150M1TE | |
| Standards/Approvals | Ecovadis | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Drawer Workbench | ||
Product Type Workbench | ||
Portable No | ||
Material Metal | ||
Maximum Load 700kg | ||
Length 1.5m | ||
Colour Black | ||
Width 750mm | ||
Height 880mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number ETAB-150M1TE | ||
Standards/Approvals Ecovadis | ||
- COO (Country of Origin):
- FR
The SAM workbench offers a two-metre long professional workspace designed for workshop comfort and efficiency, featuring a cabinet with a drawer for practical storage solutions.
Includes a ball-slider 1-drawer unit for enhanced functionality
Features a removable shelf unit for adaptable usage
Equipped with a pegboard for convenient tool organisation
Boasts a large interior storage capacity secured by a lock and key
Related links
- SAM ETAB-150M1P Metal Workbench 880 mm x 750mm x 1.5 m
- SAM ETAB-150PT1TE Metal Workbench 880 mm x 750mm x 1.5 m
- SAM ETAB-150PT1TP Metal Workbench 880 mm x 750mm x 1.5 m
- SAM ETAB-150PTF Metal Workbench 880 mm x 750mm x 2 m
- SAM ETAB-150PBF Steel Workbench 880 mm x 750mm x 1.5 m
- SAM ETAB-150PT4 Metal Workbench 880 mm x 1.5m x 1.5 m
- SAM ETAB-T15 Metal Workbench, 880 mm x 750mm x 1.5 m
- SAM ETAB-KIT150-3 Metal Workbench 1.8 m x 750mm x 1.5 m
