SAM ETAB-T15 Metal Workbench, 880 mm x 750mm x 1.5 m
- RS Stock No.:
- 899-042
- Mfr. Part No.:
- ETAB-T15
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD875.75
(exc. GST)
SGD954.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD875.75 |
*price indicative
- RS Stock No.:
- 899-042
- Mfr. Part No.:
- ETAB-T15
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Material | Metal | |
| Length | 1.5m | |
| Width | 750mm | |
| Colour | Black | |
| Height | 880mm | |
| Standards/Approvals | Ecovadis | |
| Model Number | ETAB-T15 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Material Metal | ||
Length 1.5m | ||
Width 750mm | ||
Colour Black | ||
Height 880mm | ||
Standards/Approvals Ecovadis | ||
Model Number ETAB-T15 | ||
- COO (Country of Origin):
- FR
The SAM workbench offers a robust and spacious 1.5-metre worktop, expertly crafted for the most demanding tasks. Its metal-clad surface ensures durability and functionality for everyday use in various settings.
Designed with a 40 mm thick worktop for supreme stability
Manufactured in France from high-quality materials for exceptional durability
Dimensions of 750 mm width, 1500 mm length, and 880 mm height enhance usability
Related links
- SAM ETAB-150PT1TE Metal Workbench 880 mm x 750mm x 1.5 m
- SAM ETAB-150PT7 Metal Workbench, 880 mm x 2m x 1.5 m
- SAM ETAB-150PT5 Metal Workbench, 880 mm x 1.5m x 1.5 m
- SAM ETAB-150PT9 Metal Workbench, 880 mm x 2m x 1.5 m
- SAM ETAB-150PT6 Metal Workbench, 880 mm x 2m x 1.5 m
- SAM ETAB-150PT1TP Metal Workbench 880 mm x 750mm x 1.5 m
- SAM ETAB-150M1TE Metal Workbench 880 mm x 750mm x 1.5 m
- SAM ETAB-150M1P Metal Workbench 880 mm x 750mm x 1.5 m
