SAM ETAB-150PT5 Metal Workbench, 880 mm x 1.5m x 1.5 m
- RS Stock No.:
- 900-726
- Mfr. Part No.:
- ETAB-150PT5
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD2,392.21
(exc. GST)
SGD2,607.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,392.21 |
*price indicative
- RS Stock No.:
- 900-726
- Mfr. Part No.:
- ETAB-150PT5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Metal | |
| Length | 1.5m | |
| Width | 1.5m | |
| Colour | Black | |
| Height | 880mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | Ecovadis | |
| Model Number | ETAB-150PT5 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Portable No | ||
Material Metal | ||
Length 1.5m | ||
Width 1.5m | ||
Colour Black | ||
Height 880mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals Ecovadis | ||
Model Number ETAB-150PT5 | ||
- COO (Country of Origin):
- FR
The SAM workbench is a professional-quality solution designed for workshops, measuring 1500 mm long with a sturdy sheet metal top, ensuring reliability while providing ample workspace for various tasks.
Equipped with five spacious drawers that utilise full extension ball bearing slides for easy access
Features a comfortable full-length handle with a hand guard for simple grip and manoeuvrability
Square side perforations allow for convenient hanging of tools within close reach
Related links
- SAM ETAB-200PT1 Metal Workbench, 880 mm x 1.5m x 2 m
- SAM ETAB-200PT1TE Metal Workbench, 880 mm x 1.5m x 750 mm
- SAM ETAB-150PT4 Metal Workbench 880 mm x 1.5m x 1.5 m
- SAM ETAB-T15 Metal Workbench, 880 mm x 750mm x 1.5 m
- SAM ETAB-150PT7 Metal Workbench, 880 mm x 2m x 1.5 m
- SAM ETAB-150PT9 Metal Workbench, 880 mm x 2m x 1.5 m
- SAM ETAB-150PT6 Metal Workbench, 880 mm x 2m x 1.5 m
- SAM ETAB-150PT1TE Metal Workbench 880 mm x 750mm x 1.5 m
