SAM 660mm Wooden TopFor Use With Workstation

N

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

SGD238.30

(exc. GST)

SGD259.75

(inc. GST)

RS Stock No.:
900-930
Mfr. Part No.:
ETAB-PBE
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench Accessory

Standards/Approvals

No

Material

Beech

Depth

40mm

For Use With

Workstation

Width

660mm

Sub Type

Wooden Top

Height

40mm

COO (Country of Origin):
FR
The SAM Wooden Top for Workbench Furniture is crafted from beech wood with a thickness of 40 mm, offering durability and reliability. With dimensions of 660 x 630 x 40 mm, this TOP is perfectly suited for your workbench furniture, providing a solid and functional surface for various tasks.

Strong compatibility

Provides sturdy and Durable work surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy