Roline 600mm Wire Cable TrayFor Use With Desk Mount
- RS Stock No.:
- 899-558
- Mfr. Part No.:
- 17.99.1315
- Manufacturer:
- Roline
N
This image is representative of the product range
Subtotal (1 unit)*
SGD14.78
(exc. GST)
SGD16.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD14.78 |
*price indicative
- RS Stock No.:
- 899-558
- Mfr. Part No.:
- 17.99.1315
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Material | Steel | |
| For Use With | Desk Mount | |
| Width | 600mm | |
| Depth | 114mm | |
| Height | 76mm | |
| Sub Type | Wire Cable Tray | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Material Steel | ||
For Use With Desk Mount | ||
Width 600mm | ||
Depth 114mm | ||
Height 76mm | ||
Sub Type Wire Cable Tray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
17991315
The Roline Desktop cable tray organizer MADE from steel material with powder coating finish. This Wire management allows for SIT stand desktop movement while preventing damage to cabling.
Simple design manages all cables in place
Easy installation by screw mounted
Related links
- Roline 600mm Wire Cable TrayFor Use With Desk Mount
- StarTech.com Laptop Stand For Use With Desk
- Seaward Label PAT Testing Label, For Use With Desk Test n Tag Printers
- Seaward Printer Cartridge PAT Testing Printer Cartridge, For Use With Desk Test n Tag Printers
- RS PRO 650mm Keyboard TrayFor Use With Aluminium Structural System
- Roline Sitting/Standing Computer Desk 705 mm x 1.25m x 810 mm
- Roline 4 Way Male to 4 Way Female Wire to Board Cable, 300 mm
- Schneider Electric LED Desk Lamp with Desk
