StarTech.com Laptop Stand For Use With Desk

Subtotal (1 unit)*

SGD223.89

(exc. GST)

SGD244.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD223.89

*price indicative

Sponsored
StarTech.com
RS Stock No.:
756-663
Mfr. Part No.:
ATER-LAPTOP-RISER
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Laptop Stand

Tilt Adjustable

Yes

For Use With

Desk

Non-Slip Pads

Yes

Colour

Silver

Weight

1.67kg

Depth

260mm

Height

80mm

Width

230.5mm

Material

Aluminium

COO (Country of Origin):
CN

StarTech Laptop Stand, 230.5mm Width, 80mm Height - ATER-LAPTOP-RISER


This laptop stand is a Compact aluminium riser designed to elevate a workstation laptop for improved posture and desk organisation. It sits on a desk surface and offers an adjustable tilt to position the screen for clearer viewing and reduced neck strain. The unit is finished in silver and is intended for professional environments where space efficiency and device stability are important.

Features and Benefits:


• Aluminium construction provides sturdy support and reduced weight
• Tilt-adjustable mechanism offers ergonomic screen angling
• Non-slip pads maintain device position during use
• Height adjustable to 80mm for raised viewing levels
• Weighs 1672.8g for solid desk stability

Applications


• Suitable for electronics bench work requiring clear screen alignment
• Ideal for automation engineers needing stable laptop elevation
• Used with mechanical design workstations for improved posture
• Can be used for electrical test benches to free desk space

What surface compatibility does it offer for workshop desks?


It is intended for placement on standard desks and includes non-slip pads to reduce movement on typical work surfaces.

How portable is the unit for fieldwork or site visits?


The aluminium construction and Compact footprint support easy relocation between workstations while maintaining structural rigidity.

What Visual finish should I expect in a professional setting?


The riser is supplied in a silver aluminium finish to match common metallic workstation equipment.

How much desk depth does it occupy front-to-back?


The stand extends to a depth that aligns with typical laptop placements on a workstation and integrates into constrained desk layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy