SAM 750mm TrayFor Use With Workbenches
- RS Stock No.:
- 900-939
- Mfr. Part No.:
- ETAB-PT15
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD423.72
(exc. GST)
SGD461.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD423.72 |
*price indicative
- RS Stock No.:
- 900-939
- Mfr. Part No.:
- ETAB-PT15
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tray | |
| Standards/Approvals | ISO 9001 | |
| Material | Sheet Metal | |
| Width | 750mm | |
| For Use With | Workbenches | |
| Sub Type | Tray | |
| Depth | 1.5m | |
| Height | 38mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tray | ||
Standards/Approvals ISO 9001 | ||
Material Sheet Metal | ||
Width 750mm | ||
For Use With Workbenches | ||
Sub Type Tray | ||
Depth 1.5m | ||
Height 38mm | ||
- COO (Country of Origin):
- FR
The SAM robust sheet metal tray designed for workbenches, providing a reliable and efficient storage solution tailored for your tools and workspace needs.
Length of 1500 mm ensures ample storage space
The tray's width of 700 mm accommodates various tools with ease
Constructed with a thickness of 38 mm for enhanced durability
Designed specifically for optimal compatibility with workbench units
Guarantee provided under normal usage conditions
